357-088-422-268

Heilind Number:EDA357-088-422-268
Manufacturer:EDAC
Manufacturer Number:357-088-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-422-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, boasting a sleek black design that not only elevates aesthetics but also ensures high performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability in any application. With two rows of copper alloy contacts, each boasting a 5A amperage rating, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, accommodating 88 positions for versatile usage. Designed for straight mount orientation on PCBs, this connector is a must-have for your next project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in our product to deliver exceptional quality and durability, meeting the demands of even the most intricate electronic systems. Elevate your connectivity game with this essential component.