357-088-422-278

Heilind Number:EDA357-088-422-278
Manufacturer:EDAC
Manufacturer Number:357-088-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-422-278

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless integration in your electronic devices. With a sleek black finish, this connector not only meets high aesthetic standards but also delivers exceptional performance, supporting an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for your PCB applications. With a total of 88 positions, this connector allows for versatile connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Trust in this essential component for your connectivity needs, available in our comprehensive range of PCB connectors.