357-088-424-203

Heilind Number:EDA357-088-424-203
Manufacturer:EDAC
Manufacturer Number:357-088-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-203

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-088-424-203. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 88 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in this high-quality component to streamline your PCB connections with precision and performance.