357-088-424-207

Heilind Number:EDA357-088-424-207
Manufacturer:EDAC
Manufacturer Number:357-088-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-207

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless connectivity in your electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to handle up to 5A of power. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With two rows and a total of 88 positions, this connector offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for exceptional performance and durability in your electronic projects.