357-088-424-208

Heilind Number:EDA357-088-424-208
Manufacturer:EDAC
Manufacturer Number:357-088-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-208

Detailed Description

Introducing the 357-088-424-208 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless board-to-board connectivity. Supporting up to 5A of power, it is perfect for demanding electronic systems. Its straight mount orientation and 88 positions make it versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project requiring secure and efficient PCB connections. Elevate your design with the 357-088-424-208 Card Edge Connector.