357-088-424-212

Heilind Number:EDA357-088-424-212
Manufacturer:EDAC
Manufacturer Number:357-088-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for durability and high performance, this black connector features a dual row layout with 88 positions, allowing for seamless data transmission. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector to provide a secure and efficient connection for your electronic devices.