357-088-424-258

Heilind Number:EDA357-088-424-258
Manufacturer:EDAC
Manufacturer Number:357-088-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-258

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With two rows of 88 positions each, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, ensures efficient and high-quality signal transmission. The .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing a new electronic device or upgrading an existing system, our Card Edge Connector guarantees optimal performance and longevity. Trust in its quality to bring your projects to life.