357-088-424-268

Heilind Number:EDA357-088-424-268
Manufacturer:EDAC
Manufacturer Number:357-088-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring two rows of 88 copper alloy contacts, it offers a robust amperage of 5 A, making it ideal for power-intensive applications. The precise .156-inch pitch and .2-inch row spacing guarantee secure PCB-to-PCB connections. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality construction for efficient data transmission and power delivery in any electronic system. Upgrade your connectivity solutions with this essential component.