357-088-440-201

Heilind Number:EDA357-088-440-201
Manufacturer:EDAC
Manufacturer Number:357-088-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-201

Detailed Description

Introducing the 357-088-440-201 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 88 positions, it offers ample connectivity potential for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in this connector for efficient and secure PCB connections in your next project.