357-088-440-203

Heilind Number:EDA357-088-440-203
Manufacturer:EDAC
Manufacturer Number:357-088-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-203

Detailed Description

Introducing the 357-088-440-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector boasts a black UL 94V-0 thermoplastic polyester housing that ensures durability and safety in any application. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power transmission at a maximum amperage of 5A. Featuring 88 positions, this connector facilitates complex circuitry setups with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the 357-088-440-203 for seamless connectivity in your PCB projects.