357-088-440-204

Heilind Number:EDA357-088-440-204
Manufacturer:EDAC
Manufacturer Number:357-088-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-204

Detailed Description

Introducing our 357-088-440-204 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With 88 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact pitch of .156 inches. The copper alloy contacts guarantee efficient signal transmission, while the black color adds a sleek finish to any PCB assembly. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation, this connector delivers uncompromising performance. Trust in our Card Edge Connector for your next project and experience seamless connectivity like never before.