357-088-440-207

Heilind Number:EDA357-088-440-207
Manufacturer:EDAC
Manufacturer Number:357-088-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-207

Detailed Description

Introducing the 357-088-440-207 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers a total of 88 positions for secure and efficient connection. With a continuous operating temperature range from -40 to 105°C, this connector is built to withstand extreme conditions with ease. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the 357-088-440-207 is the ultimate choice for high-speed and high-amperage connectivity on your PCBs. Trust in its superior quality and performance to elevate your projects to the next level.