357-088-440-212

Heilind Number:EDA357-088-440-212
Manufacturer:EDAC
Manufacturer Number:357-088-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-212

Detailed Description

Introducing the 357-088-440-212 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and reliability in mind, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and longevity in any application. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers seamless connectivity for up to 88 positions. The black color and straight mount orientation add a touch of sophistication to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries. Trust in the 357-088-440-212 for efficient and secure board-to-board connections every time.