357-088-440-258

Heilind Number:EDA357-088-440-258
Manufacturer:EDAC
Manufacturer Number:357-088-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and durability. With two rows of 88 copper alloy contact positions, it offers reliable power and signal transmission at a pitch of .156 inches. The sleek black casing not only adds a touch of sophistication but also complies with industry standards for safety and quality. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environmental conditions. Trust in our Card Edge Connector to deliver unparalleled connectivity and performance for your electronic devices.