357-088-440-268

Heilind Number:EDA357-088-440-268
Manufacturer:EDAC
Manufacturer Number:357-088-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-268

Detailed Description

Introducing our 357-088-440-268 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a high amperage rating of 5 A, ensuring reliable power transmission. Its black housing, made of UL 94V-0 Thermoplastic Polyester, offers both a sleek appearance and flame-retardant properties for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector provides efficient signal transfer in a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. With 88 positions available, it offers ample connectivity options for your PCB projects. Trust in the quality and functionality of our Card Edge Connector for seamless integration in your designs.