357-088-440-278

Heilind Number:EDA357-088-440-278
Manufacturer:EDAC
Manufacturer Number:357-088-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both safety and style. With a double-row configuration and 88 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our connector to deliver superior performance in your electronic applications.