357-088-442-201

Heilind Number:EDA357-088-442-201
Manufacturer:EDAC
Manufacturer Number:357-088-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-442-201

Detailed Description

Introducing our Card Edge Connector, meticulously designed for optimal performance in a variety of electronic applications. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of finely crafted Copper Alloy contacts, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with a generous 88 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this high-quality, 5A amperage-rated Card Edge Connector.