357-088-442-204

Heilind Number:EDA357-088-442-204
Manufacturer:EDAC
Manufacturer Number:357-088-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-442-204

Detailed Description

Introducing the 357-088-442-204 Card Edge Connector, a sleek and versatile component designed for seamless board-to-board PCB connections. With a striking black color and UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also offers superior durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient and reliable signal transmission. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, it is perfect for demanding industrial applications. Whether you're working on a complex electronics project or simply need a high-quality connector for your PCB designs, the 357-088-442-204 is the ideal choice. Trust in its straight mount orientation and 88 positions to streamline your connectivity needs with precision and ease. Elevate your design with this essential connector, available now in our extensive range of products.