357-088-442-208

Heilind Number:EDA357-088-442-208
Manufacturer:EDAC
Manufacturer Number:357-088-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-442-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features two rows of 88 positions each, allowing for seamless board-to-board connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its black color, sleek design, and 5A amperage rating to meet your connectivity needs with ease. Elevate your electronics with this essential component from our extensive lineup of PCB connectors.