357-088-442-212

Heilind Number:EDA357-088-442-212
Manufacturer:EDAC
Manufacturer Number:357-088-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. With two rows of contact points made from Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 5 A. The 88 positions, spaced at a pitch of .156 inches with .2-inch row spacing, offer extensive connectivity options. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace settings. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the quality and durability of this Card Edge Connector for all your connectivity needs.