357-088-442-268

Heilind Number:EDA357-088-442-268
Manufacturer:EDAC
Manufacturer Number:357-088-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-442-268

Detailed Description

Upgrade your PCB connectors with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in its excellent conductivity. Its two rows of 88 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is an essential component for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.