357-088-455-201

Heilind Number:EDA357-088-455-201
Manufacturer:EDAC
Manufacturer Number:357-088-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-088-455-201. Engineered for high performance, this connector features two rows of 88 positions, providing seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with a 5A amperage rating. The black color adds a sleek touch to your PCB design, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connectivity in your electronic projects. Elevate your design with this essential component from our extensive range of connectors for optimal performance.