357-088-455-202

Heilind Number:EDA357-088-455-202
Manufacturer:EDAC
Manufacturer Number:357-088-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, specially designed for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and a total of 88 positions, it offers ample connectivity options for your electronic applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Engineered for efficiency, this connector boasts a 5A amperage rating and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect choice for seamless and reliable PCB connections. Elevate your project with quality and performance – choose our connector today.