357-088-455-204

Heilind Number:EDA357-088-455-204
Manufacturer:EDAC
Manufacturer Number:357-088-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of 88 positions, it offers ample space for secure and efficient PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation ensures a perfect fit every time. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.