357-088-455-208

Heilind Number:EDA357-088-455-208
Manufacturer:EDAC
Manufacturer Number:357-088-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-208

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector boasts a bold black hue and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 88 copper alloy contacts, it offers reliable connectivity with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for a wide range of electronic applications. Upgrade your connectivity experience with our Card Edge Connector, a top-tier solution in the world of PCB connectors.