357-088-455-258

Heilind Number:EDA357-088-455-258
Manufacturer:EDAC
Manufacturer Number:357-088-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for high-performance PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any environment. With a robust amperage rating of 5 A, it delivers power with efficiency. Featuring two rows of 88 copper alloy contacts, spaced at .156 inches with .2-inch row spacing, it guarantees secure and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this top-of-the-line connector for seamless board-to-board connections in your projects.