357-088-455-268

Heilind Number:EDA357-088-455-268
Manufacturer:EDAC
Manufacturer Number:357-088-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-268

Detailed Description

Introducing the 357-088-455-268 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 copper alloy contacts, each with a pitch of .156 inches, it offers reliable connectivity with a current rating of 5A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 357-088-455-268 for efficient and secure PCB connections in your next project.