357-088-455-278

Heilind Number:EDA357-088-455-278
Manufacturer:EDAC
Manufacturer Number:357-088-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-455-278

Detailed Description

Introducing our 357-088-455-278 Card Edge Connector, the pinnacle of high-performance connectivity for your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in any application. With two rows of copper alloy contacts providing a total of 88 positions, you can trust in seamless and reliable data transfer. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB setup, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in the 357-088-455-278 for all your board-to-board PCB connectivity needs.