357-088-456-207

Heilind Number:EDA357-088-456-207
Manufacturer:EDAC
Manufacturer Number:357-088-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the most demanding environments. With a double-row configuration and 88 positions, it offers ample versatility for your PCB layout needs. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation simplifies installation, making it a seamless solution for board-to-board connections. Trust in the quality and performance of our Card Edge Connector for your next project.