357-088-456-208

Heilind Number:EDA357-088-456-208
Manufacturer:EDAC
Manufacturer Number:357-088-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-208

Detailed Description

Upgrade your PCB connections with our 357-088-456-208 Card Edge Connector. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 5 A, it's perfect for power-intensive applications. The two rows of 88 copper alloy contacts provide ample connectivity, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your board. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for even the most demanding environments. Elevate your connectivity game with this essential component in our vast range of PCB solutions.