357-088-456-212

Heilind Number:EDA357-088-456-212
Manufacturer:EDAC
Manufacturer Number:357-088-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. This essential component, featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety in operation. With two rows of precisely engineered copper alloy contacts, offering a pitch of .156 inches and accommodating 88 positions, this connector ensures optimal signal transfer efficiency. Its straight mount orientation and .2-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its superior quality to deliver consistent performance in any environment.