357-088-456-258

Heilind Number:EDA357-088-456-258
Manufacturer:EDAC
Manufacturer Number:357-088-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications with precision and reliability. This connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers optimal durability and safety. With two rows of 88 copper alloy contacts, each capable of handling up to 5 A of current, it ensures seamless connectivity in high-speed data transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment on the PCB, guaranteeing a secure and stable connection. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connections in your electronic designs.