357-088-456-268

Heilind Number:EDA357-088-456-268
Manufacturer:EDAC
Manufacturer Number:357-088-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 88 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its 5A amperage and precision engineering for your most demanding PCB applications. Join the future of connectivity with this essential component from our extensive range of top-quality PCB connectors.