357-088-456-278

Heilind Number:EDA357-088-456-278
Manufacturer:EDAC
Manufacturer Number:357-088-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-456-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Boasting a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 5 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing for your PCB connections. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, this connector provides seamless board-to-board connectivity with 88 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and performance of this essential component for your electronic projects.