357-088-458-201

Heilind Number:EDA357-088-458-201
Manufacturer:EDAC
Manufacturer Number:357-088-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-201

Detailed Description

Introducing our 357-088-458-201 Card Edge Connector, a reliable and essential component for your PCB connectivity needs. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 88 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission. Perfect for board-to-board connections, this connector features a right-angle mount orientation, making it versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the quality and precision of this connector to keep your electronic systems running smoothly.