357-088-458-202

Heilind Number:EDA357-088-458-202
Manufacturer:EDAC
Manufacturer Number:357-088-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-202

Detailed Description

Introducing the 357-088-458-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable conductivity in any application. With a 5A amperage rating and precision-engineered copper alloy contacts, it guarantees optimal power transmission. Featuring two rows of 88 positions at a .156-inch pitch with .2-inch row spacing, it offers ample connectivity options. The right-angle mount orientation allows for flexible PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 357-088-458-202 for efficient and secure card edge connections in your electronic designs.