357-088-458-203

Heilind Number:EDA357-088-458-203
Manufacturer:EDAC
Manufacturer Number:357-088-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-203

Detailed Description

Enhance your PCB connectivity with our 357-088-458-203 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material is crafted from copper alloy, guaranteeing reliable conductivity. Perfect for space-saving installations, it features a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with the 357-088-458-203 Card Edge Connector.