357-088-458-208

Heilind Number:EDA357-088-458-208
Manufacturer:EDAC
Manufacturer Number:357-088-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-208

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at a maximum amperage of 5 A. With dual rows and 88 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees low resistance and high conductivity. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating with your board. Engineered for seamless integration, this connector offers a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.