357-088-458-212

Heilind Number:EDA357-088-458-212
Manufacturer:EDAC
Manufacturer Number:357-088-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB to PCB connectivity in demanding electronic applications. This sleek and durable connector, with a striking black color, features a double-row configuration for enhanced connectivity. With a contact material of Copper Alloy, it ensures reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Operating at a maximum amperage of 5 A, this connector is suitable for a wide range of electronic devices. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible and space-saving installation. With 88 positions available, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environments. Trust in our Card Edge Connector for superior performance and reliability in your PCB applications.