357-088-458-268

Heilind Number:EDA357-088-458-268
Manufacturer:EDAC
Manufacturer Number:357-088-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-458-268

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 88 positions, it offers ample connectivity options for complex circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure a precise and secure fit. Trust in this connector for seamless connectivity and superior performance in your electronic projects.