357-088-459-202

Heilind Number:EDA357-088-459-202
Manufacturer:EDAC
Manufacturer Number:357-088-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-202

Detailed Description

Upgrade your PCB connections with our 357-088-459-202 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row design, with a total of 88 positions and a pitch of .156 inches, allows for efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for secure and seamless board-to-board connections in your projects.