357-088-459-203

Heilind Number:EDA357-088-459-203
Manufacturer:EDAC
Manufacturer Number:357-088-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 88 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide exceptional conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Its right angle mount orientation saves valuable space, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries, from telecommunications to aerospace. Trust in its quality and efficiency for all your board-to-board connections. Upgrade to the 357-088-459-203 Card Edge Connector today.