357-088-459-204

Heilind Number:EDA357-088-459-204
Manufacturer:EDAC
Manufacturer Number:357-088-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers not just superior aesthetics but also exceptional functionality. With a dual-row configuration and a generous 88 positions, it provides ample space for intricate PCB layouts. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Engineered for precision, this connector guarantees a secure and stable connection, even in harsh environments. Its right-angle mount orientation offers flexibility in installation, catering to various design requirements. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in the 357-088-459-204 for your connectivity needs, where quality meets performance seamlessly.