357-088-459-207

Heilind Number:EDA357-088-459-207
Manufacturer:EDAC
Manufacturer Number:357-088-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-207

Detailed Description

Introducing our 357-088-459-207 Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black finish, this connector not only adds a touch of sophistication to your electronic devices but also ensures optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees long-lasting durability, even in demanding environments. Featuring two rows of 88 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in any conditions. Trust in our Card Edge Connector for seamless connectivity and superior performance in your electronic designs.