357-088-459-208

Heilind Number:EDA357-088-459-208
Manufacturer:EDAC
Manufacturer Number:357-088-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 88 positions in a convenient dual-row layout, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers effortless installation. Its right-angle mount orientation further enhances usability, making it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connections today with the 357-088-459-208 Card Edge Connector.