357-088-459-212

Heilind Number:EDA357-088-459-212
Manufacturer:EDAC
Manufacturer Number:357-088-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 88 gold-plated Copper Alloy contacts, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for right-angle mounting, it provides flexibility in assembly. Engineered to withstand extreme conditions, this connector has an operating temperature range of -40 to 105°C, making it ideal for various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic designs.