357-088-459-258

Heilind Number:EDA357-088-459-258
Manufacturer:EDAC
Manufacturer Number:357-088-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-258

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Boasting a sleek and professional black color, this connector not only enhances the aesthetic appeal of your PCB but also delivers on functionality. With a 5A amperage rating, you can trust in its ability to handle power transmission efficiently. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and fire resistance, making it a reliable choice for industrial applications. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it facilitates secure and precise connections on your circuit board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. With 88 positions available, this connector provides ample connectivity options for your PCB design needs. Trust in our product to deliver superior quality and reliability in every connection.