357-088-459-268

Heilind Number:EDA357-088-459-268
Manufacturer:EDAC
Manufacturer Number:357-088-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-268

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 5A, it ensures reliable power transmission. Featuring two rows of 88 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Trust in its quality and performance for all your board-to-board PCB connectivity needs.