357-088-459-278

Heilind Number:EDA357-088-459-278
Manufacturer:EDAC
Manufacturer Number:357-088-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-459-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of copper alloy contacts offering a total of 88 positions, you can achieve efficient and seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in positioning. Rated for 5A of current and with an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality and performance to enhance your electronic projects. Make the smart choice and invest in our Card Edge Connector today.