357-088-460-203

Heilind Number:EDA357-088-460-203
Manufacturer:EDAC
Manufacturer Number:357-088-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-460-203

Detailed Description

Introducing our 357-088-460-203 Card Edge Connector, the perfect solution for seamless connectivity in your electronic devices. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also ensures reliable performance. Featuring two rows of 88 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient transmission of data and power, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mount orientation, it's ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for all your electronic projects. Upgrade your connectivity with the 357-088-460-203 Card Edge Connector.